
NPN bipolar junction transistor (BJT) in a TO-3 package, designed for high current applications. Features a maximum collector current of 20A and a collector-emitter voltage (VCEO) of 60V. Offers a maximum power dissipation of 150W and a transition frequency of 200kHz. This through-hole, chassis-mount component operates within a temperature range of -65°C to 200°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 2N3772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 200kHz |
| Gain Bandwidth Product | 200kHz |
| Height | 26mm |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Length | 39.3mm |
| Max Collector Current | 20A |
| Max Frequency | 200kHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200kHz |
| DC Rated Voltage | 60V |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
