NPN bipolar junction transistor designed for small signal amplification. Features a maximum collector current of 200mA and a maximum collector-emitter voltage of 40V. Constructed with silicon for reliable performance. Encased in a TO-92 package with three terminals, all positioned at the bottom. Operates up to a maximum temperature of 150°C.
Stmicroelectronics 2N3904-AP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 2N3904-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.