
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 300V collector-emitter breakdown voltage and 1A maximum collector current. Operates with a minimum DC current gain (hFE) of 30 and a transition frequency of 15MHz. Housed in a TO-39 through-hole package, this RoHS compliant component offers a wide operating temperature range from -65°C to 200°C and a maximum power dissipation of 10W.
Sign in to ask questions about the Stmicroelectronics 2N5416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2N5416 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -2.5V |
| Collector Emitter Voltage (VCEO) | -300V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -1A |
| Diameter | 9.4mm |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 15MHz |
| Height | 6.6mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 1A |
| Max Frequency | 15MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N5416 |
| Transition Frequency | 15MHz |
| DC Rated Voltage | -350V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N5416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
