
NPN bipolar junction transistor (BJT) for through-hole mounting. Features a 160V collector-emitter voltage and 0.6A continuous collector current. Housed in a TO-18 metal package with 3 pins. Maximum power dissipation is 360mW. Operating temperature range from -65°C to 200°C.
Stmicroelectronics 2N5551/T1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.3(Max) |
| Package Diameter (mm) | 5.8(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 180V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 160V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 360mW |
| Material | Si |
| Minimum DC Current Gain | 80@1mA@5V|80@10mA@5V|30@50mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics 2N5551/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.