
NPN Darlington bipolar junction transistor in a TO-3 package. Features a 100V collector-emitter voltage (VCEO) and a 20A continuous collector current. Offers a maximum power dissipation of 160W and a minimum hFE of 100. Designed for chassis mount and through-hole applications, operating from -65°C to 200°C. RoHS compliant.
Stmicroelectronics 2N6284 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Height | 8.7mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.225789oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N6284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
