N-channel MOSFET, designed for small signal applications. Features a 60V Drain to Source Breakdown Voltage (Vdss) and a continuous drain current (ID) of 200mA. Offers a low Drain to Source Resistance (Rds On Max) of 5 Ohms and a nominal threshold voltage of 2.1V. Packaged in a compact SOT-23 surface mount configuration, this RoHS compliant component operates across a wide temperature range from -55°C to 150°C. Switching characteristics include a 5ns turn-on delay and a 15ns fall time.
Sign in to ask questions about the Stmicroelectronics 2N7002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2N7002 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 1.2mm |
| Input Capacitance | 43pF |
| Lead Free | Lead Free |
| Length | 3.026mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 60V |
| Width | 1.726mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N7002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.