
The 2SC5200 is a single NPN transistor with a maximum collector-base voltage of 230V and a maximum collector-emitter voltage of 230V. It has a maximum DC collector current of 15mA and a maximum power dissipation of 150mW. The transistor is packaged in a TO-264 case and is suitable for through-hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Sign in to ask questions about the Stmicroelectronics 2SC5200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2SC5200 technical specifications.
| Package/Case | TO-264 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.2(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 26.4(Max) |
| Pin Pitch (mm) | 5.75(Max) |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 230V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 230V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 150000mW |
| Minimum DC Current Gain | 55@1A@5V|35@7A@5V |
| Maximum Transition Frequency | 30(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics 2SC5200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.