PNP Silicon Power Transistor, TO-264 package, featuring a 250V Collector-Emitter Voltage (VCEO) and a maximum collector current of 17A. This through-hole mounted component offers a transition frequency of 25MHz and a minimum hFE of 80. With a maximum power dissipation of 220W and an operating temperature range of -65°C to 150°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 25MHz |
| Gain Bandwidth Product | 25MHz |
| Height | 26.4mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Collector Current | 17A |
| Max Frequency | 25MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 220W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| Width | 5.2mm |
| RoHS | Compliant |
