
NPN Darlington transistor for surface mount applications. Features a 100V collector-emitter voltage and 12A continuous collector current. Maximum power dissipation is 70000mW. Housed in a 3-pin D2PAK (TO-263) package with gull-wing leads for SMT mounting. Includes a tab for enhanced thermal performance.
Stmicroelectronics 2STBN15D100 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 12A |
| Maximum Power Dissipation | 70000mW |
| Maximum Collector-Emitter Saturation Voltage | 1.5@[email protected]|1.3@4mA@4AV |
| Minimum DC Current Gain | 750@3A@3V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2STBN15D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.