
NPN Silicon Power Transistor, TO-264 package, featuring a maximum collector current of 15A and a collector-emitter breakdown voltage of 230V. This through-hole mounted component offers a maximum power dissipation of 150W and a transition frequency of 30MHz. It operates within a temperature range of -55°C to 150°C and is RoHS compliant with tin, matte contact plating.
Stmicroelectronics 2STC5200 technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 26.4mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Collector Current | 15A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.