
NPN Silicon Power Transistor, 3A Max Collector Current, 40V Collector Emitter Breakdown Voltage, and 40V Collector Base Voltage. Features a 350mV Collector Emitter Saturation Voltage and 5V Emitter Base Voltage. Operates with a 100MHz Transition Frequency and 280 Minimum hFE. Packaged in a RoHS Compliant SOT-89 surface mount package with a maximum power dissipation of 1.4W.
Stmicroelectronics 2STF1340 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.6mm |
| hFE Min | 280 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2STF1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.