
NPN bipolar junction transistor (BJT) for through-hole mounting. Features a 25V maximum collector-emitter voltage and 5A maximum DC collector current. Offers 1000mW maximum power dissipation and a typical transition frequency of 120MHz. Housed in a 3-pin TO-92L plastic package with a 1.27mm pin pitch, operating from -65°C to 150°C.
Stmicroelectronics 2STL1525-AP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92L |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 8.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | [email protected]@2V|100@3A@2V|100@5A@5V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2STL1525-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.