NPN Bipolar Junction Transistor (BJT) for low voltage, fast-switching applications. Features a 60V collector-emitter breakdown voltage and a 3A continuous collector current rating. Operates with a maximum power dissipation of 1.6W and a transition frequency of 130MHz. Packaged in a SOT-223 surface mount case with tin, matte contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 2STN1360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2STN1360 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.8mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2STN1360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.