
PNP bipolar junction transistor for low voltage, fast-switching applications. Features a maximum collector current of 5A and a collector-emitter breakdown voltage of -40V. Offers a minimum hFE of 50 and a low collector-emitter saturation voltage of 450mV. Packaged in a SOT-223 surface-mount case, this RoHS compliant component operates from -65°C to 150°C with a power dissipation of 1.6W.
Sign in to ask questions about the Stmicroelectronics 2STN2540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2STN2540 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | -40V |
| Collector Emitter Saturation Voltage | 450mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.8mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2STN2540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
