
NPN Darlington transistor featuring 180V collector-emitter voltage and 8A continuous DC collector current. This single-element transistor offers a maximum power dissipation of 37000mW and a high DC current gain of 1000 at 3A/4V. Housed in a TO-220FP package with 3 pins and a tab, it is designed for through-hole mounting. Operating temperature range spans from -65°C to 150°C.
Stmicroelectronics 2STP535FP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.04 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 180V |
| Maximum Collector Base Voltage | 180V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 8A |
| Maximum Power Dissipation | 37000mW |
| Maximum Collector-Emitter Saturation Voltage | 2@6mA@3A|2.5@80mA@8AV |
| Minimum DC Current Gain | 1000@3A@4V|200@8A@4V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2STP535FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.