Dual 4-bit bus driver with inverted output, operating from a 2V to 6V supply. Features include a 4-bit data width, 20 terminals, and a MILITARY temperature grade (-55°C to 125°C). This logic IC offers a propagation delay of 11ns at nominal supply voltage and a load capacitance of 50pF. The DFP20 package, with a JEDEC code of R-XDFP-F20, provides 20 pins for robust connectivity. Screening level is MIL-PRF-38535 Class V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F20 |
| Width | 7.115 |
| Length | 12.955 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 Class V |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |