
Quad 2-input NAND gate IC, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 8.5ns and turn-on delay time of 9.5ns. Supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 2uA. Packaged in a 14-pin SOP (Surface Mount) format, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics 74AC00MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC00MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC00MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
