
The 74AC00TTR is a 4-input NAND gate IC from Stmicroelectronics, packaged in a TSSOP-14 surface mount package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device features a propagation delay of 8ns and a quiescent current of 2uA. It is part of the 74AC series of CMOS logic ICs and is suitable for use in a variety of digital logic applications.
Sign in to ask questions about the Stmicroelectronics 74AC00TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC00TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC00TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
