
The 74AC02TTR is a 4-channel NOR gate IC from Stmicroelectronics, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 8ns. The device is RoHS compliant and has a quiescent current of 2uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 24mA and -24mA respectively.
Sign in to ask questions about the Stmicroelectronics 74AC02TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC02TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC02TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.