
Surface mount hex inverter gate IC featuring CMOS technology. This integrated circuit offers six independent 1-input inverter gates, each capable of buffering and inverting signals. Operating within a supply voltage range of 2V to 6V, it provides an output current of 24mA (both high and low). With a propagation delay of 8ns and a maximum operating temperature of 125°C, this component is suitable for a wide range of logic applications.
Sign in to ask questions about the Stmicroelectronics 74AC04MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC04MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC04MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
