
The 74AC08B is a 4-input AND gate IC with a maximum supply voltage of 6V and a maximum operating temperature of 125°C. It has a propagation delay of 7.5ns and a turn-on delay time of 9.5ns. The device is packaged in a DIP-14 package and has a quiescent current of 2uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Stmicroelectronics 74AC08B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC08B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74AC |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74AC08B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
