
The 74AC08MTR is a 4-channel CMOS AND gate with a propagation delay of 7.5ns and a quiescent current of 2uA. It operates over a temperature range of -55°C to 125°C and is available in a SOP package. The device has a high level output current of -24mA and a low level output current of 24mA. It is RoHS compliant and is part of the 74AC series of logic ICs.
Sign in to ask questions about the Stmicroelectronics 74AC08MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC08MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC08MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
