
The 74AC138TTR is a single supply, 3:8 demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a TSSOP-16 package and is lead free. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Stmicroelectronics 74AC138TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC138TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC138TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
