
The 74AC14MTR is a 6-input CMOS inverter from Stmicroelectronics, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a surface-mount SO package and is RoHS compliant. The 74AC14MTR has a propagation delay of 8ns and a turn-on delay time of 8ns, with a quiescent current of 4uA.
Sign in to ask questions about the Stmicroelectronics 74AC14MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC14MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC14MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
