
CMOS Hex Schmitt Trigger Inverter IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a low quiescent current of 4µA and a propagation delay of 8ns. Designed for surface mounting in a 14-pin TSSOP package, this RoHS compliant component supports high level output current of -24mA and low level output current of 24mA. Suitable for applications requiring signal conditioning and logic inversion across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74AC14TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC14TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC14TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
