The 74AC157TTR is a 4-channel multiplexer with 8 inputs, operating over a temperature range of -55°C to 125°C. It is packaged in a lead-free TSSOP-16 package and is suitable for surface mount applications. The device has a propagation delay of 6.5ns and is RoHS compliant. It can operate with a supply voltage between 2V and 6V and has a maximum output current of 24mA.
Stmicroelectronics 74AC157TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.