
The 74AC158MTR is a single 4-channel multiplexer with a single input and a single output. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device has a propagation delay of 7ns and a high level output current of 24mA. It is packaged in a lead-free SOP-16 package and is available in quantities of 2500 on tape and reel. The 74AC158MTR is RoHS compliant and is suitable for use in surface mount applications.
Sign in to ask questions about the Stmicroelectronics 74AC158MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC158MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC158MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.