
16-bit, non-inverting buffer/line driver with 3-state outputs, operating from a 2V to 6V supply. This CMOS logic IC features 16 input lines and 16 output lines, with 4 elements each containing 4 bits. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7ns. Designed for surface mount applications, it is packaged in a 48-TSSOP tape and reel. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74AC16244TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC16244TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC16244TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
