Dual 8-bit transceiver, CMOS technology, featuring 16 channels and 2 circuits. Operates with a supply voltage range of 2V to 6V, offering 24mA high and low level output current. This surface mount component, packaged in TSSOP, boasts a propagation delay of 6.3ns and a turn-on delay time of 12ns. Designed for true output with 3-state capability, it functions across an operating temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74AC16245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC16245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC16245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.