The 74AC16373TTR is an 8-bit D-type latch flip-flop with 16 independent input lines and 3 outputs. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. The device has a high level output current of 24mA and a low level output current of 24mA. It is packaged in a TSSOP-48 package and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74AC16373TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC16373TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.1ns |
| RoHS Compliant | No |
| Series | 74AC |
| Turn-On Delay Time | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74AC16373TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
