
The 74AC20MTR is a dual NAND gate IC with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It has a propagation delay of 7ns and a turn-on delay time of 8.5ns. The IC is packaged in a SOP14 package and is mounted on the surface. It is RoHS compliant and has a quiescent current of 2uA.
Sign in to ask questions about the Stmicroelectronics 74AC20MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC20MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC20MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.