
8-bit dual 4-bit buffer/line driver with inverting, 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply, with a maximum operating temperature of 125°C. Offers 24mA high-level and low-level output current, 6.5ns propagation delay, and 4µA quiescent current. Packaged in a 20-pin SOP for surface mounting, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74AC240MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC240MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC240MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
