
This 8-input 3-state buffer IC is available in a SOP20 package and operates over a temperature range of -55°C to 125°C. It can handle supply voltages between 2V and 6V and provides high and low level output currents of 24mA and -24mA, respectively. The device is RoHS compliant and packaged in a rail or tube format with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 74AC244M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC244M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
