
The 74AC245B is an 8-bit inverting transceiver with 3-STATE outputs. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a 20-pin DIP and is available in a rail/Tube packaging configuration. The 74AC245B is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Stmicroelectronics 74AC245B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC245B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Series | 74AC |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74AC245B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
