
8-bit transceiver, CMOS technology, 3-state output, and true output logic function. Features 8 channels with a propagation delay of 8.5ns and a turn-on delay time of 14ns. Operates with a supply voltage range of 2V to 6V and offers high/low output current of 24mA. Designed for surface mount with a SOP package, operating from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74AC245MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC245MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC245MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
