
The 74AC32TTR is a quad OR gate integrated circuit from Stmicroelectronics. It features a TSSOP-14 package and operates over a temperature range of -55°C to 125°C. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is RoHS compliant and has a propagation delay of 7.5ns. The 74AC32TTR is suitable for use in surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics 74AC32TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC32TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC32TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
