
8-bit D-type transparent latch with 3-state outputs, featuring CMOS technology and a non-inverting polarity. This surface mount logic IC operates from a 2V to 6V supply voltage, with a maximum operating temperature of 125°C. It offers independent circuits for 8-bit data buffering, supporting a high-level output current of -24mA and a low-level output current of 24mA. Propagation delay is 9.5ns, with a turn-on delay time of 5ns. The component is RoHS compliant and lead-free, packaged in a 20-pin SOP (Small Outline Package) on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74AC373MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC373MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC373MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
