
8-bit D-type flip-flop buffer/line driver, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a 2V to 6V supply voltage, up to 100MHz frequency, and offers 24mA output current at both high and low levels. This CMOS technology component is surface mountable in a SOP package, with a propagation delay of 16.5ns and turn-on delay of 5ns. It is RoHS compliant and operates within a -55°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics 74AC374MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC374MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC374MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.