
Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 300MHz. This CMOS logic IC features two independent D-type flip-flop elements, each with a single-ended input and non-inverting output. Designed for surface mounting in a 14-pin TSSOP package, it supports a supply voltage range of 2V to 6V and offers high/low level output currents of -24mA/24mA respectively. With a propagation delay of 14ns and turn-on delay of 5ns, it operates across a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74AC74TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC74TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 300MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC74TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
