
AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14
Sign in to ask questions about the Stmicroelectronics 74AC86MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC86MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74AC86 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC86MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.