
The 74AC86TTR is a 4-channel XOR/OR gate IC with 2 inputs, operating on a supply voltage range of 2.0 to 6.0V. It is packaged in a TSSOP-14 package and is suitable for surface mount applications. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 8.5ns and a turn-on delay time of 11.5ns. The 74AC86TTR is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 74AC86TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AC86TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC86TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.