
The 74ACT00B is a 4-input NAND gate IC with a maximum operating temperature of 125°C and a supply voltage range of 4.5V to 5.5V. It is packaged in a PDIP-14 package and has a propagation delay of 9ns. The IC has a high level output current of -24mA and a low level output current of 24mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics 74ACT00B technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Series | 74AC00 |
| RoHS | Not Compliant |
No datasheet is available for this part.