Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Offers a propagation delay of 9ns and supports output currents of 24mA (low) and -24mA (high). Packaged in a 14-pin SOP for surface mounting, this lead-free and RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74ACT00MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT00MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT00MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
