
The 74ACT NAND gate is a high-speed logic device with a propagation delay of 9ns. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a quiescent current of 2uA and can handle high-level output currents of up to 24mA. It is available in a TSSOP-14 package and is suitable for surface mount applications.
Stmicroelectronics 74ACT00TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
No datasheet is available for this part.
