
The 74ACT02M is a 4-input NAND gate IC from Stmicroelectronics, featuring a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It has a propagation delay of 8ns and a high level output current of -24mA. The device is packaged in a SOP-14 package and is available in rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74ACT02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT02M technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
