
The 74ACT04B is a 6-input NAND gate IC with a PDIP-14 package. It can source up to 24mA at high level output and sink up to 24mA at low level output. The device operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 4.5V and 5.5V.
Sign in to ask questions about the Stmicroelectronics 74ACT04B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT04B technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74AC04 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT04B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.