
The 74ACT08M is a quad 2-input NAND gate IC from Stmicroelectronics, featuring a maximum operating temperature of 125°C and a maximum supply voltage of 5.5V. It is packaged in a SO package and has a propagation delay of 8ns. The device is not RoHS compliant and is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Stmicroelectronics 74ACT08M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT08M technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74AC08 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT08M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
