
Quad 2-input AND gate IC, featuring CMOS technology and a 74ACT series designation. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a wide temperature range of -55°C to 125°C. Delivers 24mA high-level and 24mA low-level output current, with a propagation delay of 8ns. Packaged in a 14-pin SOP (Surface Mount) format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74ACT08MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT08MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT08MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
