
CMOS logic IC, specifically a 3-to-8 decoder/demultiplexer with inverting outputs. Features 8 output lines driven by 3 input lines, operating from a 4.5V to 5.5V supply with a nominal 5V. Offers 24mA high and low level output current, with a propagation delay of 10.5ns. Packaged in a 16-pin SOP for surface mounting, this lead-free and RoHS compliant component operates between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics 74ACT138MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT138MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT138MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
