
CMOS 74ACT series demultiplexer/decoder with 3 input lines and 8 inverted outputs. Features a single independent circuit, surface mount TSSOP package, and operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 10.5ns, high and low level output current of 24mA, and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74ACT138TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.